Texas Instruments OPA340UA

Operational Amplifier Single General Purpose Rail to Rail Input 5.5V 8-Pin SOIC Tube
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA340UA.

Official Datasheet16 years ago

Inventory History

3 month trend:
-23.56%

CAD Models

Download Texas Instruments OPA340UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.935
$ 1.58
$ 1.58
Stock
285,424
313,664
313,664
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
150 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA340UA/2K5
Single, single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA340UAG4
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA341UA
Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA340UA provided by its distributors.

Operational Amplifier Single General Purpose Rail to Rail Input 5.5V 8-Pin SOIC Tube
Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SOIC Tube / IC OP AMP GP 5.5MHZ RRIO 8SOIC
Single, single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 340UA
  • OPA340UA .
  • OPA340UA.