Texas Instruments OPA301AIDG4

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA301AIDG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet10 pages22 years ago

CAD Models

Download Texas Instruments OPA301AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.204
$ 1.204
Stock
51,485
483,996
483,996
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Related Parts

Texas InstrumentsOPA300AID
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA300AIDG4
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA380AIDG4
Single, High-Speed Precision Transimpedance Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA301AIDG4 provided by its distributors.

Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
OP Amp Single Volt Fdbk R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:150MHz; Slew Rate:80V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.