Texas Instruments OPA2889IDGST

Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP
$ 5.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2889IDGST.

Texas Instruments

Datasheet36 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Inventory History

3 month trend:
-14.11%

CAD Models

Download Texas Instruments OPA2889IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.351
$ 5.25
Stock
191,321
216,323
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
250 V/µs
250 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
920 µA
920 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2889IDGST.

Related Parts

Texas InstrumentsOPA2890IDGST
Dual 250MHz , Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
Texas InstrumentsOPA2890IDGSR
Op Amp Dual High Speed Amplifier ±6V/12V 10-Pin VSSOP T/R
Texas InstrumentsLMC6035IMM/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2889IDGST provided by its distributors.

Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP
Op Amp Dual Low Power Amplifier ±6V/12V 10-Pin VSSOP T/R
920μA(x2 Ch) 250V/μs 8.5nV/rtHz 75MHz 60mA 2.6V ±6V 12V 1.5mV 150nA 115MHz Voltage Feedback VSSOP-10 SMD, Adhesive Mount 3mm × 3mm × 1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:70V/µs; Supply Voltage Min:2.6V; Supply Voltage Max:12V; No. of Pins:10; Differential Gain:0.06%; Differential Phase:0.04°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.