Texas Instruments LMC6035IMM/NOPB

Dual, 15.5-V, 1.4-MHz operational amplifier 8-VSSOP -40 to 85
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6035IMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Verical

Newark

element14 APAC

element14

Inventory History

3 month trend:
+39.10%

CAD Models

Download Texas Instruments LMC6035IMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6035IMM/NOPB.

Related Parts

Texas InstrumentsLMC6482IMM
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2314AIDGKR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV822IDGKR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMC6035IMM/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. o
650μA (x2 Ch), 1.5V/μs, 27nV/rtHz, 1.4MHz, Shutdown, Differential, Rail-to-Rail, 8mA, 15.5V, 500μV, 0.02pA, CMOS, VSSOP-8, SMD, 3mm × 3mm × 860μm
IC, OP-AMP, 1.4MHZ, 1.5V/ us, SOIC-8; Op; IC, OP-AMP, 1.4MHZ, 1.5V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:1.5V/µs; Supply Voltage Range:2V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6035 IMM/NOPB
  • LMC6035IMM/NOPB .
  • LMC6035IMMNOPB