Texas Instruments OPA2846IDRG4

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2846IDRG4.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet10 pages23 years ago

iiiC

CAD Models

Download Texas Instruments OPA2846IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.848
$ 8.848
Stock
34,872
182,139
182,139
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
600 V/µs
600 V/µs
600 V/µs
Gain Bandwidth Product
1.65 GHz
1.65 GHz
1.65 GHz
Input Offset Voltage (Vos)
650 µV
650 µV
650 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
25.2 mA
25.2 mA
25.2 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2846IDRG4.

Descriptions

Descriptions of Texas Instruments OPA2846IDRG4 provided by its distributors.

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
OP Amp Dual Volt Fdbk ±6V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:600V/µs; Supply Voltage Min:6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.