Texas Instruments OPA2846IDG4

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2846IDG4.

Texas Instruments

Datasheet29 pages15 years ago
Datasheet28 pages18 years ago
Datasheet10 pages23 years ago

Newark

iiiC

CAD Models

Download Texas Instruments OPA2846IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.579
$ 8.579
Stock
28,439
215,737
215,737
Authorized Distributors
0
3
3
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
600 V/µs
600 V/µs
600 V/µs
Gain Bandwidth Product
1.65 GHz
1.65 GHz
1.65 GHz
Input Offset Voltage (Vos)
150 µV
650 µV
650 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
25.2 mA
25.2 mA
25.2 mA

Descriptions

Descriptions of Texas Instruments OPA2846IDG4 provided by its distributors.

Dual, Wideband, Low-Noise, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
OP Amp Dual Volt Fdbk ±6V 8-Pin SOIC Tube
IC OPAMP VFB 1.65GHZ DUAL 8SOIC
1 CHANNEL VIDEO AMPLIFIER PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:600V/µs; Supply Voltage Min:6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.