Texas Instruments OPA2727AIDG4

Op Amp Dual GP ±6V/12V 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2727AIDG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages18 years ago

CAD Models

Download Texas Instruments OPA2727AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.203
$ 2.203
Stock
28,776
379,966
379,966
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
15 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
90.46 dB
90.46 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA
4.3 mA

Related Parts

Texas InstrumentsOPA2725AID
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2725AIDR
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2725AIDG4
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2727AIDG4 provided by its distributors.

Op Amp Dual GP ±6V/12V 8-Pin SOIC Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 4.9mm 13mA 15muV 20000kHz
DUAL OP-AMP 150 uV OFFSET-MAX 20 MHz BAND WIDTH PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:20MHz; Slew Rate:30V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:13.2V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.