Texas Instruments OPA2725AIDR

Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2725AIDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-22.65%

CAD Models

Download Texas Instruments OPA2725AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 3.138
Stock
271,831
212,663
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2725AIDR.

Related Parts

Texas InstrumentsOPA2727AIDR
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2727AID
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2727AIDG4
Op Amp Dual GP ±6V/12V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2725AIDR provided by its distributors.

Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125
Op Amp Dual Wideband Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Dual 30pA 30V/us 20MHz Rail-to-Rail Output 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:20MHz; Slew Rate:30V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:13.2V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.