Texas Instruments OPA2677IDDAR

High Output Current Operational Amplifier
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677IDDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet38 pages15 years ago
Datasheet4 pages25 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments OPA2677IDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 4.713
$ 4.713
Stock
546,777
3,717,161
3,717,161
Authorized Distributors
5
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
3.5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677IDDAR.

Related Parts

Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2677U/2K5
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA2674IDR
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2677IDDAR provided by its distributors.

High Output Current Operational Amplifier
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85
DUAL OP-AMP 5300 uV OFFSET-MAX 220 MHz BAND WIDTH PDSO8
Op Amp 18mA(x2 Ch) 2kV/μs 2.6nV/rtHz 2GHz 500mA 12.6V 800μV 10μA 250MHz Current Feedback SOP SMD, Adhesive Mount
ADSL Driver Dual 2000MHz 8-Pin HSOP EP T/R
87G18-OPA2677IDDA INTEGRATED CIRCUIT, AM
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:220MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.