What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2350UAG4

Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2350UAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA2350UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.031
$ 3.031
Stock
262,962
589,011
589,011
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2353UA
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2353UAG4
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2353UA/2K5
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2350UAG4 provided by its distributors.

Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
2xOp-Amp SingS 38MHz 22V/us SO8
ROHS3Compliant EAR99 OPA2350 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.00001muA 500muV 38000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.