What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2350UA/2K5

Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85
$ 3.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2350UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
+56.77%

CAD Models

Download Texas Instruments OPA2350UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.031
$ 3.626
$ 3.626
Stock
593,186
2,332,491
2,332,491
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2353UA
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2353UA/2K5
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2365AIDR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2350UA/2K5 provided by its distributors.

Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Dual 38 MHz 22 V/µs 2.7 V to 5.5 V Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
38MHz 0.5pA Dual channel SOIC-8 Precision Op Amps ROHS
5.2mA(x2 Channels) 22V/¦Ìs 7nV/rtHz@ 5V 38MHz 100dB Rail to Rail 40mA 2 2 2.5V ¡À2.75V,5.5V 150¦ÌV 0.5pA 38MHz CMOS SOIC-8 , 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2350UA 2K5
  • OPA2350UA-2K5
  • OPA2350UA2K5