Texas Instruments OPA2350UA

Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2350UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago

Upverter

HQonline

DigiKey

TME

Inventory History

3 month trend:
+21.06%

CAD Models

Download Texas Instruments OPA2350UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.105
$ 3.105
Stock
1,600,732
551,504
551,504
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2353UA
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2353UA/2K5
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2365AIDR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2350UA provided by its distributors.

Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85
IC OPAMP GP 38MHZ RRO 8SOIC / Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Op Amp, Dual Cmos Rri/O, Smd, 2350; No. Of Amplifiers:2 Amplifier; Bandwidth:38Mhz; Slew Rate:22V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2350UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2350 UA
  • OPA2350UA .
  • OPA2350UA.