What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2340EA/250

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R / IC OP AMP GP 5.5MHZ RRIO 8VSSOP
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2340EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet5 pages28 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.25%

CAD Models

Download Texas Instruments OPA2340EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 2.115
$ 2.115
Stock
328,860
819,314
819,314
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA2341DGSA/250
Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -55 to 125
Texas InstrumentsOPA2364IDGKT
Operational Amplifier, Dual, 7 Mhz, 2, 5 V/ S, 900Mv To 2.75V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2364IDGKTG4
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8566ARMZ-REEL
16 V Rail-to-Rail Operational Amplifier (Dual)
Analog DevicesAD8566WARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8566ARMZ-R2
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments OPA2340EA/250 provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R / IC OP AMP GP 5.5MHZ RRIO 8VSSOP
Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
5.5MHz 0.2pA Dual channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP AMP, DUAL CMOS RRI/O, SMD, 2340; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.5MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 2.7V à 5V; Type de boîtier d'amplificateur: MSOP; Nombre de bro
Op Amp, Dual Cmos Rri/O, Smd, 2340; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:6V/Μs; Supply Voltage Range:2.7V To 5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2340EA/250
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2340EA-250
  • OPA2340EA/250 .
  • OPA2340EA/250..
  • OPA2340EA250