What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2337EA/250

Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2337EA/250.

Farnell

Datasheet25 pages11 years ago
Datasheet24 pages13 years ago

Texas Instruments

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments OPA2337EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.909
$ 0.668
$ 0.668
Stock
362,926
3,640,508
3,640,508
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2337EA/250.

Related Parts

Texas InstrumentsOPA2338EA/250
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23
Texas InstrumentsOPA2338EA/3K
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2338EA/250G4
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2337EA/250 provided by its distributors.

Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23
Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOT-23 T/R
525¦ÌA(x2 Channels) 1.2V/¦Ìs 26nV/rtHz 3MHz Rail to Rail 9mA 2 2 2.7V 5.5V 500¦ÌV 0.2pA CMOS SOT-23-8 , 2.9mm*1.63mm*1.1mm
Op-Amp, 3Mhz, 1.2V/Us, Sot-23-8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:1.2V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2337EA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2337EA-250
  • OPA2337EA/250 .
  • OPA2337EA/250.
  • OPA2337EA/250..
  • OPA2337EA250