Texas Instruments OPA2333AIDRBT

ROHS3Compliant EAR99 OPA2333 Tape & Reel (TR) op amp amplifier circuit 3mm 70pA 10muV 350kHz
$ 2.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2333AIDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago

HQonline

Newark

Farnell

LCSC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments OPA2333AIDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.191
$ 1.75
$ 1.75
Stock
189,725
4,488,851
4,488,851
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2333AQDRQ1
Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsOPA2330AID
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2333AIDRBT provided by its distributors.

ROHS3Compliant EAR99 OPA2333 Tape & Reel (TR) op amp amplifier circuit 3mm 70pA 10muV 350kHz
Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSON EP T/R
1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SON -40 to 125
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
17μA(x2 Channels) 160mV/μs 350KHz shutdown Rail to Rail 5mA 2 2 ±2.75V,5.5V 2μV 70pA CMOS,Zero-Drift SON SMD mount 3mm*3mm*880μm
Op-Amp, 350Khz, 0.16V/Us, Son-8; No. Of Amplifiers:2 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Son; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2333AIDRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2333AIDRBT .
  • OPA2333AIDRBT.
  • OPA2333AIDRBT..