Texas Instruments OPA2330AID

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2330AID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments OPA2330AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.318
Stock
293,297
699,503
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
8 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2330AID.

Related Parts

Texas InstrumentsOPA2333AIDR
Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA2333AID
Operational Amplifier Dual General Purpose Rail to Rail Input ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2333AIDG4
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2330AID provided by its distributors.

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
21μA(x2 Channels) 160mV/μs 55nV/rtHz@ 5.5V 350KHz shutdown Rail to Rail 5mA 2 2 1.8V ±2.75V,5.5V 8μV 200pA CMOS,Zero-Drift SOIC-8 SMD mount 1.75mm(height)
Ic, Op Amp, Rr, Cmos, 350Khz, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2330AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2330AID .
  • OPA2330AID.