Texas Instruments OPA2322SAIDGST

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2322SAIDGST.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages15 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2322SAIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.687
$ 0.819
Stock
369,911
419,053
Authorized Distributors
5
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
100 dB
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2322SAIDGST.

Related Parts

Texas InstrumentsOPA2322AQDGKRQ1
Op Amp, 0.0005% Rail-to-Rail 1.8V ±2.75V 5.5V 20MHz CMOS VSSOP-8 SMD Adhesive Mount 950μm H
Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2320SAIDGST
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2322SAIDGST provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125
Op Amp, 2 Ch, 65mA, Rail-to-Rail, Shutdown, 1.8V to 5.5V, ±2.75V, 10V/μs, 20MHz, 2.8nV/rtHz, 500μV, 0.2pA, CMOS, VSSOP-10, SMD, Adhesive Mount, 950μm H
OP AMP, 1.8V, 20MHZ, 10V/US, 10MSOP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 20MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre de
Op Amp, 1.8V, 20Mhz, 10V/Us, 10Msop; No. Of Amplifiers:2 Amplifier; Bandwidth:20Mhz; Slew Rate:10V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Vssop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2322SAIDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.