Texas Instruments OPA2320SAIDGST

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2320SAIDGST.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-5.44%

CAD Models

Download Texas Instruments OPA2320SAIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.41
Stock
207,907
241,114
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2322SAIDGST
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2322SAIDGSR
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125
Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2320SAIDGST provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125
Op Amp, 1.45mA, 10V/μs, 20MHz, Rail-to-Rail, 65mA, 2-Ch, ±2.75V to 5.5V, 40μV, 0.2pA, CMOS, VSSOP-10, SMD, Adhesive Mount
Operational Amplifier, Dual, 20 Mhz, 2, 10 V/ S, 1.8V To 5.5V, Vssop, 10 Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2320SAIDGST .
OP AMP, 20MHZ, 10V/US, 40000UV, VSSOP-10; No. of Amplifiers: 2 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: VSSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 1.8V to 5.5V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2320SAIDGST .