Texas Instruments OPA2277PG4

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2277PG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA2277PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.849
Stock
9,955
198,888
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
790 µA
790 µA

Related Parts

Texas InstrumentsOPA2277P
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP
Texas InstrumentsOPA2277PA
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP
Texas InstrumentsOPA2277PAG4
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA2277PG4 provided by its distributors.

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP
Operational Amplifier, 2 Func, 50uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:0.8V/µs; Supply Voltage Min:2V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.