Texas Instruments OPA2277PA

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP
$ 4.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2277PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Farnell

LCSC

element14 APAC

Inventory History

3 month trend:
-10.99%

CAD Models

Download Texas Instruments OPA2277PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.227
$ 3.19
Stock
399,009
121,731
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
20 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2344PA
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin PDIP Tube
Texas InstrumentsOPA2705PA
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2062IPE4
Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2277PA provided by its distributors.

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-PDIP
Op Amp Dual Low Offset Voltage Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP GP 1MHZ 8DIP
Texas Instruments OPA2277PA Op-amp buffer amplifier precise linear
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDIP8
Precision Operational Amplifier
Precision Amplifiers High Precision Oper Amplifier
IC, OP AMP, DUAL; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.8V/µs; Supply Voltage Range: ± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2V to ± 18V, ± 5V to ± 15V; Gain Bandwidth: 1MHz; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision; Operating Temperature Range: -55°C to +125°C; Supply Voltage Max: 18V; Supply Voltage Min: 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2277PA .
  • OPA2277PA.
  • OPA2277PA..