Texas Instruments OPA2237UAE4

Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2237UAE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2237UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 2.455
$ 2.455
Stock
27,561
413,073
413,073
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2022AID
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2022AMD
High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125
Texas InstrumentsTLE2022AIDR
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2237UAE4 provided by its distributors.

Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC
SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:1.5MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.