Texas Instruments TLE2022AMD

High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125
$ 2.928
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2022AMD.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

Farnell

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2022AMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.928
$ 2.36
$ 2.36
Stock
237,497
338,227
338,227
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
87 dB
87 dB
87 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2022AID
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2022AIDR
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLE2022ACD
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2022AMD provided by its distributors.

High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125
Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
Op Amp, 2 Ch, 550μA, 650mV/μs, 21nV/rtHz, 1.7MHz, Shutdown, 30mA, ±20V, 40V, 120μV, 33nA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
IC, OP AMP, LOW POWER, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 2V à ± 20V; Type de boîtier d'amplificateur: SOIC; Nombre de
Ic, Op Amp, Low Power, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 2V To ± 20V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2022AMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2022AMD .