Texas Instruments TL3472IP

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP -40 to 105
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3472IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet12 pages18 years ago

Upverter

DigiKey

Sierra IC

Inventory History

3 month trend:
+115%

CAD Models

Download Texas Instruments TL3472IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3472IP.

Related Parts

Texas InstrumentsTL3472CP
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL082CP/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70
Texas InstrumentsTL082IP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL3472IP provided by its distributors.

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP -40 to 105
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin PDIP Tube
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
DUAL OP-AMP 12000 uV OFFSET-MAX 4 MHz BAND WIDTH PDIP8
3.5mA(x2 Channels) 13V/μs 49nV/rtHz 4MHz shutdown 34mA 2 2 ±18V,36V 1mV 100nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Bias Current:500000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.