What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2187IDR

Op Amp Dual Auto Zero Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2187IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+16.96%

CAD Models

Download Texas Instruments OPA2187IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 2.374
Stock
504,337
248,819
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
0.2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2187IDR.

Descriptions

Descriptions of Texas Instruments OPA2187IDR provided by its distributors.

Op Amp Dual Auto Zero Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Low-power, 1uV Vos, 0.001uV/°C, 36V zero-drift operational amplifier with rail-to-rail output 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
0.035% Rail to Rail 4.5V ¡À18V,36V Zero-Drift SOIC-8 , 1.75mm
550kHz 1uV 100pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.