What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2187ID

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2187ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-14.98%

CAD Models

Download Texas Instruments OPA2187ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.374
$ 1.57
Stock
248,819
500,132
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.2 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
1 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2187ID.

Descriptions

Descriptions of Texas Instruments OPA2187ID provided by its distributors.

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Auto Zero Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
OP-AMP, ZERO DRIFT, 550KHZ, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 550kHz; Vitesse de balayage: 0.2V/µs; Gamme de tension d'alimentation: 4.5V à 36V, ± 2.25V à ± 18V; Type de boîtier d'amplificateur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2187ID .