Texas Instruments OPA211IDRGT

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211IDRGT.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-19.30%

CAD Models

Download Texas Instruments OPA211IDRGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.9
$ 8.34
Stock
290,290
183,102
Authorized Distributors
2
1
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsOPA211AIDR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA211AIDGKT
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA211AID
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Analog DevicesLT1468IS8#PBF
ROHS3Compliant EAR99 LT1468 Matte Tin (Sn) op amp amplifier circuit 4.9mm 7mA 30muV 88000kHz
Analog DevicesLT1468CN8#PBF
IC OPAMP GP 90MHZ 8DIP / Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments OPA211IDRGT provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
General Purpose Op Amp 3.6mA 27V/μs 2nV/rtHz 80MHz Shutdown Rail-to-Rail 30mA 1Ch 1±18V 36V 30μV 60nA SON SMD Adhesive Mount 3mm × 3mm × 730μm
OP-AMP GP R-R 80MHZ SGL 8SON; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:80MHz; Slew Rate:27V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SON; Base Number:211; Gain Bandwidth:80MHz; Slew Rate:27V/µs; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.