Texas Instruments OPA211IDR

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-8.69%

CAD Models

Download Texas Instruments OPA211IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.11
$ 10.19
Stock
254,418
137,545
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA211AIDR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA211AID
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA211ID
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA211IDR provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
ROHS3Compliant EAR99 OPA211 Tape & Reel (TR) op amp buffer circuit 4.9mm 60nA 30muV 45000kHz
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
3.6mA 27V/μs 2nV/rtHz@ ±18V 80MHz shutdown Rail to Rail 30mA 1 1 4.5V ±18V,36V 30μV 60nA 45MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.