Texas Instruments OPA177GSG4

Precision Operational Amplifier 8-SOIC
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA177GSG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages28 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA177GSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.943
$ 1.943
Stock
152,794
1,059,934
1,059,934
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
60 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
22 V
22 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA177GS/2K5
Precision Operational Amplifier 8-SOIC
Texas InstrumentsOPA177GSE4
Precision Operational Amplifier 8-SOIC
Texas InstrumentsOPA177GS
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments OPA177GSG4 provided by its distributors.

Precision Operational Amplifier 8-SOIC
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.