Texas Instruments OPA177GS

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA177GS.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages28 years ago

HQonline

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.99%

CAD Models

Download Texas Instruments OPA177GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.945
$ 1.7
$ 1.7
Stock
1,097,319
479,123
479,123
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
20 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA177GS/2K5
Precision Operational Amplifier 8-SOIC
Texas InstrumentsOP07CD
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOP07DD
Amplifier; Operational Amplifier; + 3 V (Min.); 2 mA; 0.6 MHz (Typ.); SOIC

Descriptions

Descriptions of Texas Instruments OPA177GS provided by its distributors.

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8
Texas Instruments Precision Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
Precision Operational Amplifier 8-SOIC
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Operational Amplifiers - Op Amps Precision Oper Amplifier
Texas Instruments OPA177GS Op-amp Linear IC Amplifier Instrumentation
OP AMP, PRECISION, SMD, SOIC8, 177; No. of Amplifiers: 1 Amplifier; Bandwidth: 600kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: ± 3V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 3V to ± 18V; Base Number: 177; Gain Bandwidth: 0.6MHz; IC Generic Number: 177; Input Offset Voltage Max: 60µV; No. of Amplifiers: 1Amplifiers; Op Amp Type: Precision; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 18V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA177GS .
  • OPA177GS.