Texas Instruments OP07DD

Amplifier; Operational Amplifier; + 3 V (Min.); 2 mA; 0.6 MHz (Typ.); SOIC
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07DD.

Newark

Datasheet21 pages11 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Texas Instruments

Farnell

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.44%

CAD Models

Download Texas Instruments OP07DD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.653
$ 0.653
Stock
314,470
4,144,149
4,144,149
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07DDR
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC T/R
Texas InstrumentsOP07CD
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOP07DDRE4
Low-offset voltage (0.15 mV) single operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OP07DD provided by its distributors.

Amplifier; Operational Amplifier; + 3 V (Min.); 2 mA; 0.6 MHz (Typ.); SOIC
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC Tube
Low-offset voltage, single operational amplifier with external input offset voltage adjustment 8-SOIC 0 to 70
Texas Instruments Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin
OP-AMP, SINGLE, 600KHZ, 0.3V/US, SOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 600kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: ± 3V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07DD
  • OP07DD .
  • OP07DD.