Texas Instruments OPA1604AID

Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-SOIC -40 to 85
$ 3.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1604AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-27.66%

CAD Models

Download Texas Instruments OPA1604AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.806
$ 3.63
Stock
187,951
321,761
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
1 mV
100 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
-
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1604AID.

Related Parts

Texas InstrumentsOPA4141AID
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4141AIDR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA1644AIDR
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments OPA1604AID provided by its distributors.

Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-SOIC -40 to 85
0.00003%@ 2000Ω Rail to Rail 4.5V 36V Audio SOIC-14 SMD mount 1.5mm(height)
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO14
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC Tube
OP AMP, R TO R, 35MHZ, 20V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 35MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nom
OP AMP, R TO R, 35MHZ, 20V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:35MHz; Slew Rate:20V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:4Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1604AID .