Texas Instruments OPA137UE4

Low Cost FET-Input Operational Amplifiers 8-SOIC -40 to 85
$ 2.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA137UE4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA137UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.371
Stock
78,011
470,544
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80.92 dB
80.92 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
220 µA
220 µA

Related Parts

Texas InstrumentsOPA137U
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 8-SOIC -40 to 85
Texas InstrumentsOPA137UA
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 8-SOIC -40 to 85
Texas InstrumentsOPA137UAG4
Low Cost FET-Input Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA137UE4 provided by its distributors.

Low Cost FET-Input Operational Amplifiers 8-SOIC -40 to 85
OP Amp Single GP ±18V/36V 8-Pin SOIC Tube
220μA 3.5V/μs 45nV/rtHz 1MHz shutdown 60mA 1 1 36V 1.5mV 5pA J-FET SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OPERATIONAL AMPLIFIER, 1 FUNC, 7
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Bias Current; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.