Texas Instruments OPA137UAG4

Low Cost FET-Input Operational Amplifiers 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA137UAG4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Upverter

CAD Models

Download Texas Instruments OPA137UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.719
$ 1.719
Stock
59,379
683,296
683,296
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80.92 dB
80.92 dB
80.92 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
220 µA
220 µA
220 µA

Related Parts

Texas InstrumentsOPA137UA
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 8-SOIC -40 to 85
Texas InstrumentsOPA137UA/2K5
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 8-SOIC -40 to 85
Texas InstrumentsOPA137U
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA137UAG4 provided by its distributors.

Low Cost FET-Input Operational Amplifiers 8-SOIC -40 to 85
OP Amp Single GP ±18V/36V 8-Pin SOIC Tube
OP-AMP 15000 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO8
Op-Amp FET-Inp 1MHz 3,5V/us SO8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 100pA 15V 1000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Bias Current; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.