Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA134PA3

SoundPlus(TM) High Performance Audio Operational Amplifiers 8-PDIP

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA134PA3.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago
Datasheet3 pages29 years ago

CAD Models

Download Texas Instruments OPA134PA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.157
Stock
26,246
383,035
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
-
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
-
500 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
Common Mode Rejection Ratio
-
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
4 mA

Descriptions

Descriptions of Texas Instruments OPA134PA3 provided by its distributors.

SoundPlus(TM) High Performance Audio Operational Amplifiers 8-PDIP
Operational Amplifier, 1 Func, PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.