Texas Instruments OPA130UA

Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA130UA.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet5 pages28 years ago

HQonline

Farnell

Newark

iiiC

Inventory History

3 month trend:
+12.17%

CAD Models

Download Texas Instruments OPA130UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.625
$ 2.062
Stock
692,379
522,479
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
530 µA
530 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA130UA/2K5
Single, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA377AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA377AIDR
Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA130UA provided by its distributors.

Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin
Single, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC Tube
Op Amp, Fet I/P, Smd, Soic8, 130; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA130UA
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA130UA .