Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OP07CDRE4

Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07CDRE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OP07CDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.228
$ 0.228
Stock
577,303
5,435,537
5,435,537
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07CDRG4
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOP07CD
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOP07CDR
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments OP07CDRE4 provided by its distributors.

Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC T/R
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.6MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.