Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OP07CDR

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07CDR.

Farnell

Datasheet21 pages11 years ago

Texas Instruments

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.70%

CAD Models

Download Texas Instruments OP07CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.587
$ 0.587
Stock
1,167,409
366,178
366,178
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
60 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07CDRG4
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOP07CD
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOP07CDRE4
Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OP07CDR provided by its distributors.

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
Texas Instruments Precision Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC T/R
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Integrated Circuit Operational Amplifier: low-offset; CH:1; 0.6MHz; ±18V; 0+70 deg.C; SMD; SO8
Low-offset voltage, single operational amplifier with external input offset voltage adjustment 8-SOIC 0 to 70
600kHz 1.8nA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp, 600Khz, 0.3V/Us, Soic-8; No. Of; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OP07CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07CDR
  • OP07CDR .
  • OP07CDR.