Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ONET1101LRGER

11.3 Giga Bits Per Second Laser Diode Driver Atm/sonet/sdh Support Circuit, 1-FUNC, PQCC24
$ 5.558
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET1101LRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Inventory History

3 month trend:
-96.90%

CAD Models

Download Texas Instruments ONET1101LRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.558
$ 6.475
Stock
14,506,879
473,860
Authorized Distributors
4
3
Data Rate
11.3 Gbps
11.3 Gbps
Max Supply Voltage
3.63 V
3.63 V
Min Supply Voltage
2.97 V
2.97 V
Max Output Current
-
-
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-25 °C
-25 °C
Packaging
Tape & Reel (TR)
Digi-Reel®
Mount
-
-
Operating Supply Current
95 mA
95 mA
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ONET1101LRGER provided by its distributors.

11.3 GIGA BITS PER SECOND LASER DIODE DRIVER ATM/SONET/SDH Support Circuit, 1-Func, PQCC24
ACTIVE (Last Updated: 5days ago) ONET1101 e4 QUAD laser driver -25C~100C 100mA 4mm 3.3V
11.3-Gbps laser diode driver 24-VQFN -25 to 100
Laser Driver 11.3Gbps 10-CH 24-Pin VQFN EP T/R
IC LASER DRV 11.3GB 3.63V 24VQFN
IC LASER DRIVER 11.3GBPS 24VQFN
ONET1101L 11.3-GBPS LASER DIODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.