Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAP5910JZZG2

IC Mpu OMAP-59XX 150MHZ 289BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP5910JZZG2.

Texas Instruments

Datasheet171 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet171 pages14 years ago
Datasheet170 pages15 years ago
Datasheet169 pages18 years ago
Datasheet77 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages24 years ago

iiiC

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments OMAP5910JZZG2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.218
Stock
314,649
212,593
Authorized Distributors
0
2
Case/Package
TFBGA
TFBGA
Number of Pins
289
289
Core Architecture
ARM
-
Data Bus Width
32 b
32 b
Max Frequency
150 MHz
150 MHz
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsOMAP5912ZZG
SOC OMAP5 ARM926EJ-S 0.13um 289-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments OMAP5910JZZG2 provided by its distributors.

IC MPU OMAP-59XX 150MHZ 289BGA
SOC OMAP5 ARM9TDMI CMOS 289-Pin BGA MICROSTAR Tray
Dual Core Processor 289-Pin BGA MICROSTAR
DSP- C5000 Power Efficient Applications Proc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.