Texas Instruments OMAP3530ECBBAR

Applications Processor 515-POP-FCBGA -40 to 105
$ 58.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530ECBBAR.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3530ECBBAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.879
$ 46.766
$ 46.766
Stock
104,447
205,139
205,139
Authorized Distributors
0
2
2
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
720 MHz
720 MHz
Memory Size
-
112 kB
112 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
15
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
985 mV
985 mV
Max Supply Voltage
-
1.35 V
1.35 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Memory Type
Cache, RAM
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530ECBBAR.

Related Parts

Texas InstrumentsOMAP3503DCBB
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsOMAP3515DCBC
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsOMAP3515DCBB
Applications Processor 515-POP-FCBGA 0 to 90
NXP SemiconductorsLS1024ASE7ELA
MPU QorIQ LS1024A RISC 32bit 1.2GHz 625-Pin FCBGA Tray
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments OMAP3530ECBBAR provided by its distributors.

Applications Processor 515-POP-FCBGA -40 to 105
MPU 16-Bit 600MHz 1.8V/3V515-Pin FCBGA T/R
IC MPU OMAP-35XX 600MHZ 515FCBGA
OMAP3530, Rev E, Extended temp
USB 1.x (3),USB 2.0 (1) 600MHz L1/L2 CACHE,ROM,SRAM 1 600MHz,430MHz 16KB,32KB 1.8V,3V 1 Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 signal processing;C64x+,multimedia;NEON™ SIMD PBGA-515 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.