What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments NE5532PE4

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532PE4.

Inventory History

3 month trend:
-52.23%

CAD Models

Download Texas Instruments NE5532PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.336
Stock
111,082
679,694
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532PE4.

Related Parts

Texas InstrumentsNE5532P
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsSA5532AP
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
Texas InstrumentsSA5532P
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments NE5532PE4 provided by its distributors.

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
ROHS3Compliant EAR99 NE5532 Matte Tin (Sn) op amp buffer circuit 9.81mm 200nA 4mV 10000kHz
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
DUAL OP-AMP 5000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.