Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE5532APSRG4

Dual Low-Noise Operational Amplifier 8-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532APSRG4.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago

iiiC

CAD Models

Download Texas Instruments NE5532APSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
Stock
38,068
105,107
Authorized Distributors
0
1
Case/Package
SOIC
DIP
Number of Pins
8
-
Number of Circuits
2
2
Slew Rate
9 V/µs
-
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
8 mA
-

Descriptions

Descriptions of Texas Instruments NE5532APSRG4 provided by its distributors.

Dual Low-Noise Operational Amplifier 8-SO 0 to 70
DUAL OP-AMP 5000 uV OFFSET-MAX 10 MHz BAND WIDTH PDSO8
OP Amp Dual GP ±15V 8-Pin SOP T/R
IC OPAMP GP 10MHZ DUAL LN 8-SOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:10MHz; Slew Rate:9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.