Texas Instruments MUX507IPWR

Low-Capacitance Low Leakage Current Precision Analog Multiplexer 36V 8.7pF 28-Pin TSSOP T/R
$ 3.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MUX507IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+9.08%

CAD Models

Download Texas Instruments MUX507IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.354
$ 4.501
Stock
226,782
178,156
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
500 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
10 V
-
Max Supply Voltage
36 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments MUX507IPWR provided by its distributors.

Low-Capacitance Low Leakage Current Precision Analog Multiplexer 36V 8.7pF 28-Pin TSSOP T/R
1-pA on-state leakage current, 36-V, 8:1, 2-channel precision analog multiplexer 28-TSSOP -40 to 125
2 200Ω TSSOP-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 8:1 28-Pin TSSOP T/R
2 Circuit IC Switch 8:1 200 Ohm 28-TSSOP
IC MUX DUAL 8:1 170 OHM 28-TSSOP
IC MUX DUAL 8:1 200OHM 28TSSOP
8 Ch Diff High Voltage Low Cap Mux

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.