Texas Instruments MUX507IPW

36V Low-Capacitance Low-Leakage-Current Precision Analog Multiplexer Dual 8: 1 28-Pin TSSOP Tube
$ 4.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MUX507IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+60.42%

CAD Models

Download Texas Instruments MUX507IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.501
$ 3.362
Stock
191,264
241,043
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
500 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
10 V
Max Supply Voltage
-
36 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Descriptions

Descriptions of Texas Instruments MUX507IPW provided by its distributors.

36V Low-Capacitance Low-Leakage-Current Precision Analog Multiplexer Dual 8:1 28-Pin TSSOP Tube
1-pA on-state leakage current, 36-V, 8:1, 2-channel precision analog multiplexer 28-TSSOP -40 to 125
IC MUX DUAL 8:1 170 OHM 28-TSSOP
IC MUX DUAL 8:1 200OHM 28TSSOP
8 Ch Diff High Voltage Low Cap Mux

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.