Texas Instruments MSP430I2041TPW

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16.384MHz, CMOS, PDSO28
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2041TPW.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments MSP430I2041TPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 2.83
Stock
315,631
479,670
Authorized Distributors
2
3
Core Architecture
-
MSP430
Data Bus Width
-
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Min Supply Voltage
-
2.2 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsS9S08SG32E1MTG
8 Bit MCU, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 32 KB, 16 Pins, TSSOP
NXP SemiconductorsS9S08SG32E1CTGR
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16
NXP SemiconductorsS9S08SG32E1VTGR
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16
STMicroelectronicsSTM32F031F6P6
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F031F6P7
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments MSP430I2041TPW provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16.384MHz, CMOS, PDSO28
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP
MSP430 MCU, CPU16, 16.384MHz, 2KB Flash, 32KB RAM, 12-Pin, TSSOP-28, SMD, 1.2mm(H), 2.2V~3.6V, Brown-out Detect/Reset, PWM, WDT, I2C, IrDA, SCI, SPI, UART, USART, A/D 4x24b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.