Texas Instruments MSP430I2020TPWR

16-bit MCU, 16MHz, 16KB Flash, 1KB RAM, 2x 24-bit ADC, 28-TSSOP
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2020TPWR.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430I2020TPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.47
Stock
203,768
148,990
Authorized Distributors
0
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430I2020TPWR.

Descriptions

Descriptions of Texas Instruments MSP430I2020TPWR provided by its distributors.

16-bit MCU, 16MHz, 16KB Flash, 1KB RAM, 2x 24-bit ADC, 28-TSSOP
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP T/R
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16.384MHz, CMOS, PDSO28
2.2V~3.6V 16.384MHz 1KB FLASH 16KB Brown-out Detect/Reset,PWM,WDT external 12 2.2V 3.6V 16.384MHz I2C,IrDA,SCI,SPI,UART,USART A/D 2x24b Trigonometric integral 16bit MSP430 CPU16 TSSOP-28 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.