Texas Instruments MSP430G2203IPW20R

16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2203IPW20R.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages11 years ago
Datasheet68 pages13 years ago
Datasheet68 pages13 years ago
Datasheet65 pages15 years ago
Datasheet63 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.03%

CAD Models

Download Texas Instruments MSP430G2203IPW20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.4
Stock
253,568
211,615
Authorized Distributors
3
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
16
16
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2203IPW20R.

Related Parts

Texas InstrumentsMSP430F2111IPW
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F2111IPWR
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
Texas InstrumentsMSP430F2111TPWR
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430G2203IPW20R provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85
MSP430G2x33, MSP430G2x03 Mixed Signal Microcontroller 20-TSSOP -40 to 85
MCU 16bit MSP430 16MHz 2KB Flash TSSOP-20 SMD, Adhesive Mount
MCU 16-Bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.