Texas Instruments MSP430F2111IPW

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube / MIXED SIGNAL MICROCONTROLLER
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2111IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages22 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments MSP430F2111IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.201
$ 1.201
Stock
764,919
304,853
304,853
Authorized Distributors
4
3
3
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
UART
UART
UART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2111IPW.

Related Parts

Texas InstrumentsMSP430G2233IPW20R
16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2203IPW20
16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2203IPW20R
16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2111IPW provided by its distributors.

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube / MIXED SIGNAL MICROCONTROLLER
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
1.8V~3.6V 16MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 1.8V 3.6V 16MHz UART Slope A/D 16bit MSP430 CPU16 TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.