Texas Instruments MSP430G2202IPW20

16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2202IPW20.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages13 years ago
Datasheet60 pages13 years ago
Datasheet58 pages14 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments MSP430G2202IPW20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.281
$ 1.09
Stock
16,661,791
3,545,192
Authorized Distributors
5
4
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
16
16
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2202IPW20.

Related Parts

Texas InstrumentsMSP430G2102IPW20
IC MCU 16BIT 1KB FLASH 20TSSOP / MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Texas InstrumentsMSP430G2132IPW20
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2102IPW20R
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2202IPW20 provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-20
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
1.8V~3.6V 16MHz 2KB FLASH 2KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 16 1.8V 3.6V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 TSSOP-20 SMD mount 1.05mm(height)
MCU, 16BIT, 2K FLASH, 20TSSOP; Controller Family/Series:MSP430; No. of I/O's:16; Program Memory Size:2 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Interface:SPI, I2C; Program Memory Size:2KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.