Texas Instruments MSP430G2102IPW20R

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2102IPW20R.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages13 years ago
Datasheet60 pages13 years ago
Datasheet58 pages14 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments MSP430G2102IPW20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.855
Stock
569,336
198,023
Authorized Distributors
0
4
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
16
16
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2102IPW20R.

Related Parts

Texas InstrumentsMSP430F2101TDGV
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
Texas InstrumentsMSP430G2453IPW20
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2432IPW20
16 MHz MCU with 8KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2102IPW20R provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
MSP430 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 16 1.8V 3.6V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 TSSOP-20 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.